IC REG CTRLR BUCK 28QSOP
Checking distributor stock and pricing after the page loads.
Maxim MAX8525EEI+ technical specifications.
| Package/Case | QSOP |
| Clock Sync | Yes |
| Fall Time | 10ns |
| Lead Free | Lead Free |
| Max Frequency | 1.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 4 |
| Number of Outputs | 4 |
| Output Configuration | Positive |
| Output Current | 84mA |
| Output Type | PWM |
| Output Voltage | 837.5mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.
