Adjustable positive LDO regulator, 0.5V to 3.4V output voltage, 2A maximum output current. Features a 14-pin TSSOP EP package with exposed pad, surface mountable with gull-wing leads. Operates with input voltages from 1.425V to 3.6V, offering a typical dropout voltage of 0.1V at 2A. Includes short circuit and thermal shutdown protection, with ±0.6% accuracy.
Sign in to ask questions about the Maxim MAX8526EUD+TG077 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8526EUD+TG077 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP EP |
| Package Description | Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AB-1 |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.5 to 3.4V |
| Polarity | Positive |
| Maximum Output Current | 2A |
| Minimum Input Voltage | 1.425V |
| Maximum Input Voltage | 3.6V |
| Typical Dropout Voltage @ Current | 0.1@2AV |
| Maximum Dropout Voltage @ Current | 0.2@2AV |
| Accuracy | ±0.6% |
| Line Regulation | 0.15%/V |
| Load Regulation | 0.08%/A(Typ) |
| Maximum Power Dissipation | 1700mW |
| Special Features | Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX8526EUD+TG077 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.