Positive adjustable LDO regulator, offering 0.5V to 3.4V output voltage and up to 2A maximum output current. Features include 1.425V minimum and 3.6V maximum input voltage, with a typical dropout voltage of 0.1V at 2A. This 14-pin TSSOP EP surface-mount component boasts ±0.6% accuracy, short circuit protection, and thermal shutdown protection. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Maxim MAX8526EUD+TG24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8526EUD+TG24 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP EP |
| Package Description | Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AB-1 |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.5 to 3.4V |
| Polarity | Positive |
| Maximum Output Current | 2A |
| Minimum Input Voltage | 1.425V |
| Maximum Input Voltage | 3.6V |
| Typical Dropout Voltage @ Current | 0.1@2AV |
| Maximum Dropout Voltage @ Current | 0.2@2AV |
| Accuracy | ±0.6% |
| Line Regulation | 0.15%/V |
| Load Regulation | 0.08%/A(Typ) |
| Maximum Power Dissipation | 1700mW |
| Special Features | Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX8526EUD+TG24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.