The MAX8527EUD-TG05 is a 14-pin TSSOP EP lead-frame SMT linear voltage regulator with a package length of 5.1mm, width of 4.5mm, and height of 0.95mm. It has a seated plane height of 1.1mm and a pin pitch of 0.65mm. The package material is plastic and it is designed for surface mount applications. The device is compliant with the Jedec MO-153AB-1 standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX8527EUD-TG05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8527EUD-TG05 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP EP |
| Package Description | Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AB-1 |
| Cage Code | 1ES66 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Maxim MAX8527EUD-TG05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.