The MAX8527EUD-TG48 is a Thin Shrink Small Outline Package, Exposed Pad IC with 14 lead Gull-wing shape and 0.65mm Pin Pitch. It has a maximum package length of 5.1mm, width of 4.5mm, and height of 0.95mm. The IC is designed for surface mount and has a seated plane height of 1.1mm. It is made of plastic and meets the MO-153AB-1 Jedec standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX8527EUD-TG48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8527EUD-TG48 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP EP |
| Package Description | Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AB-1 |
| Cage Code | 1ES66 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Maxim MAX8527EUD-TG48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.