The MAX8528EUD-T is an adjustable linear voltage regulator with a maximum output current of 2A and a maximum output voltage of 3.4V. It has 14 terminals and operates over a temperature range of -40°C to 85°C. The device is available in a 14-pin TSSOP package and is suitable for use in a variety of applications. The MAX8528EUD-T is a single-function device with one output and is designed for use in power management systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX8528EUD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8528EUD-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 0.5 |
| Output Voltage1-Max | 3.4 |
| Output Current1-Max | 2 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.1 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8528EUD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.