Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX8529EEG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8529EEG+ technical specifications.
| Package/Case | QSOP |
| Duty Cycle | 90% |
| Fall Time | 100ns |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Frequency | 1.38MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 4.8mA |
| Operating Supply Voltage | 23V |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8529EEG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
