The MAX8530EBTJ2 is a linear voltage regulator with a maximum output voltage of 2.9355V and a minimum output voltage of 2.7645V. It can supply a maximum current of 0.2A. The device is packaged in a UCSP-6 package and has a maximum operating temperature of 150°C. The input voltage range is from 2.5V to 6.5V. The regulator has a fixed output voltage and a maximum voltage tolerance of 3%. It is suitable for use in applications where a stable voltage is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX8530EBTJ2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8530EBTJ2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 1.16 |
| Length | 1.57 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.7645 |
| Output Voltage1-Max | 2.9355 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.1 |
| Output Voltage1-Nom | 2.85 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0068 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8530EBTJ2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.