Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX8530EBTJJ+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8530EBTJJ+T technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 100mV |
| Input Bias Current | 150uA |
| Lead Free | Lead Free |
| Min Current Limit | 165mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 308mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8530EBTJJ+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
