The MAX8530EBTJO is a 6-pin UCSP-packaged linear voltage regulator with a fixed output voltage of 2.7645V to 2.9355V and a maximum output current of 0.2A. It operates over a temperature range of -40C to 150C and has a maximum input voltage of 6.5V. The device has a maximum dropout voltage of 0.2V and a line regulation of 0.0057. It is available in a 1.16mm x 1.57mm package with a height of 0.60mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX8530EBTJO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8530EBTJO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 1.16 |
| Length | 1.57 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.7645 |
| Output Voltage1-Max | 2.9355 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.1 |
| Output Voltage1-Nom | 2.85 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0057 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8530EBTJO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.