The MAX8530ETTG2-T is a dual linear voltage regulator from Maxim. It features 3V output voltage with a maximum dropout voltage of 0.2V. The device can handle a maximum output current of 0.2A and operates within a temperature range of -40°C to 150°C. The MAX8530ETTG2-T is available in a QFN-6 package with a 3x3mm footprint and 0.8mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX8530ETTG2-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8530ETTG2-T technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 3 |
| Length | 3 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.91 |
| Output Voltage1-Max | 3.09 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8530ETTG2-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.