The MAX8530ETTK2 is a dual linear regulator from Maxim, featuring a fixed output voltage of 2.8V with a maximum output current of 0.2A. The device operates within a temperature range of -40°C to 150°C and is packaged in a 3x3mm QFN-6 package with a 0.8mm pitch. The MAX8530ETTK2 is designed for use in applications requiring a stable and efficient voltage supply, and is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX8530ETTK2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8530ETTK2 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 3 |
| Length | 3 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.716 |
| Output Voltage1-Max | 2.884 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.1 |
| Output Voltage1-Nom | 2.8 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0068 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8530ETTK2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.