The MAX8530ETTP2-T is a dual output low dropout (LDO) linear voltage regulator with a maximum operating temperature of 85 degrees Celsius. It features a fixed output voltage of 2.5V and a maximum output current of 200mA. The device is packaged in a 6-pin SOLCC6 package and has a maximum input voltage of 6.5V. The MAX8530ETTP2-T operates over a temperature range of -40 to 150 degrees Celsius and is suitable for use in applications requiring a stable voltage supply.
Checking distributor stock and pricing after the page loads.
Maxim MAX8530ETTP2-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 3 |
| Length | 3 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.425 |
| Output Voltage1-Max | 2.575 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.1 |
| Output Voltage1-Nom | 2.5 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0068 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.