The MAX8531EBTA8-T is a 6-pin UCSP-6 linear voltage regulator with a nominal output voltage of 2.85V and a maximum output current of 0.2A. It has a maximum input voltage range of 2.5V to 6.5V and a maximum operating temperature of 150°C. The regulator is packaged in a 1.16mm x 1.57mm UCSP-6 package with a height of 0.60mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX8531EBTA8-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8531EBTA8-T technical specifications.
| Number of Terminals | 6 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 1.16 |
| Length | 1.57 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.7645 |
| Output Voltage1-Max | 2.9355 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 2.85 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8531EBTA8-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.