
Fixed Positive LDO Regulator, 2 Output, 3V1, 3V2, BICMOS, PBGA6, 1.16 X 1.57 MM, 0.60 MM HEIGHT, UCSP-6
Checking distributor stock and pricing after the page loads.
Maxim MAX8531EBTGG-T technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 100mV |
| Input Bias Current | 150uA |
| Min Current Limit | 165mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 308mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reference Voltage | 1.25V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
