The MAX8532EBTJ is a linear voltage regulator LDO with a fixed output voltage of 2.85V and a maximum output current of 0.2A. It operates over a temperature range of -40C to 150C and is packaged in a 1.57mm x 1.16mm UCSP-6. The input voltage range is from 2.5V to 6.5V, and the dropout voltage is 0.1V at 0.2A. The regulator has a maximum line regulation of 0.00484 and a maximum voltage tolerance of 3%.
Maxim MAX8532EBTJ technical specifications.
| Number of Terminals | 6 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 1.16 |
| Length | 1.57 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.7645 |
| Output Voltage1-Max | 2.9355 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.1 |
| Output Voltage1-Nom | 2.85 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.00484 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8532EBTJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.