The MAX8535AEUA+ is a single-channel OR gate with a maximum output current of 20A and a maximum output voltage of 12V. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 362mW. This device is RoHS compliant and is packaged in a 50-count rail/Tube configuration. It is designed for surface mount applications and is available from Maxim.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX8535AEUA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8535AEUA+ technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 362mW |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8535AEUA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.