Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX8535AEUA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8535AEUA-T technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 362mW |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Output Current | 20A |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | MAX8535 |
| Supply Current | 4.5mA |
| Turn-Off Delay Time | 200ns |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX8535AEUA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.