The MAX8537EEI-T is a 28-pin industrial-grade power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a JEDEC package code of R-PDSO-G28 and a terminal position of dual. The IC has a pin count of 28 and a width and length of 3.9mm and 9.89mm, respectively. It operates within an input voltage range of 4.5V to 5.5V. The MAX8537EEI-T is packaged in a 0.150 inch pitch, MO-137AF QSOP-28 package type.
Maxim MAX8537EEI-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 3.9 |
| Length | 9.89 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8537EEI-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.