Charge Pump INV -4.2V to -4V/-0.5V to -9V 5mA 8-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
Maxim MAX853CSA+T technical specifications.
| Package/Case | SOIC |
| Logic Function | Inverting |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Output Type | Adjustable |
| Output Voltage | -9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Synchronous Rectifier | No |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.