Maxim MAX8540EEE+T technical specifications.
| Package/Case | QSOP |
| Duty Cycle | 82% |
| Fall Time | 53ns |
| Max Duty Cycle | 80% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8540EEE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.