The MAX8541EEE-T is an industrial-grade DC/DC controller from Maxim, featuring a 16-pin SSOP package and operating temperature range of -40°C to 85°C. This device has a maximum input voltage of 18V and a minimum input voltage of 7.6V. It is designed for use in power management applications and is suitable for industrial environments.
Checking distributor stock and pricing after the page loads.
Maxim MAX8541EEE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 7.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.