
The MAX8544EEP+T is a DC/DC controller with a single output voltage of 11.88V and a maximum output current of 25A. It is packaged in a surface mount SSOP package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX8544EEP+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8544EEP+T technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Frequency | 1.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 11.88V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8544EEP+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
