The MAX8548EUB-T is an industrial-grade DC/DC controller with a maximum operating temperature of 85 degrees Celsius. It features a 10-pin TSSOP package and operates within a temperature range of -40 to 85 degrees Celsius. This device is designed for use in applications with input voltages between 2.7 and 5.5 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX8548EUB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8548EUB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8548EUB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.