The MAX8552ETB is a half bridge based MOSFET driver with a supply voltage range of 4.5V to 6.5V and an operating temperature range of -40°C to 85°C. It has 10 terminals and is packaged in a 10-pin HVSON package. The device is designed for industrial applications and is suitable for use in high-temperature environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX8552ETB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8552ETB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 6.5 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8552ETB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.