The MAX8552ETB-T is an industrial-grade half bridge based MOSFET driver from Maxim, operating within a temperature range of -40°C to 85°C. It features a 5V nominal supply voltage, with a minimum of 4.5V and a maximum of 6.5V. The device is packaged in a 10-pin HVSON package, measuring 3mm in width and length. It is designed for use in power management applications.
Maxim MAX8552ETB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 6.5 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.