
The MAX8554EEE+ is a single output DC/DC controller with a maximum output current of 25A and an output voltage of 3.5V. It is packaged in a QSOP and is suitable for operation over the temperature range of -40°C to 85°C. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications. It is a Quick-PWM device and is available in a packaging quantity of 100 units per rail/Tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX8554EEE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8554EEE+ technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 3.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Quick-PWM™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8554EEE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
