The MAX8554EEE-T is an industrial-grade DC/DC controller IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 16 terminals and is packaged in a 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 package. The device operates within a voltage range of 4.5-28V and is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Maxim MAX8554EEE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.