Adjustable Positive LDO Regulator, 0.5V Min, 3.4V Max, 0.2V Dropout, BICMOS, 5 X 5 MM, TQFN-16
Checking distributor stock and pricing after the page loads.
Maxim MAX8556ETE/GG8 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.5 |
| Output Voltage1-Max | 3.4 |
| Output Current1-Max | 4 |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.