
Adjustable positive linear voltage regulator IC, delivering up to 4A output current. Features a wide input voltage range from 1.425V to 3.6V and an adjustable output voltage from 500mV to 3.4V with 1% accuracy. This surface-mount component operates within a -40°C to 85°C temperature range and is housed in a QFN package. Designed for automotive applications and AEC-Q100 qualified, it offers a quiescent current of 1.6mA.
Maxim MAX8556ETE/V+ technical specifications.
| Accuracy | 1% |
| Package/Case | QFN |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.425V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 3.4V |
| Min Output Voltage | 500mV |
| Max Power Dissipation | 2.6667W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 3.4V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 1.6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8556ETE/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
