
Adjustable positive linear voltage regulator IC, delivering up to 4A output current. Features a 1.425V to 3.6V input voltage range and an adjustable output voltage from 500mV to 3.4V with 1% accuracy. Operates across a -40°C to 85°C temperature range, housed in a 16-pin QFN surface-mount package. This AEC-Q100 qualified component offers a quiescent current of 1.6mA and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX8556ETE/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8556ETE/V+T technical specifications.
| Accuracy | 1% |
| Package/Case | QFN |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.425V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 3.4V |
| Min Output Voltage | 500mV |
| Max Power Dissipation | 2.6667W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 3.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1.6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8556ETE/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
