Fixed Positive LDO Regulator, 2 Output, 1.85V1, 1.85V2, BICMOS, PBGA8, 2.06 X 1.03 MM, UCSP-8
Checking distributor stock and pricing after the page loads.
Maxim MAX8559EBA11 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B8 |
| Width | 1.02 |
| Length | 2.02 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.7945 |
| Output Voltage1-Max | 1.9055 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.06 |
| Output Voltage1-Nom | 1.85 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0126 |
| Dropout Voltage1-Max | 0.12 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.