
The MAX8559ETA22+T is a dual linear voltage regulator with a 1.25V reference voltage and 54dB power supply rejection ratio. It operates from 2.5V to 6.5V input voltage and provides a 3V output voltage with a maximum current of 300mA. The device is suitable for surface mount applications and has a maximum operating temperature range of -40°C to 85°C. The MAX8559ETA22+T is RoHS compliant and is packaged in a tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX8559ETA22+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8559ETA22+T technical specifications.
| Accuracy | 1% |
| Input Bias Current | 180uA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 379mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 290uA |
| Radiation Hardening | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8559ETA22+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
