The MAX8559ETA8A-T is a dual output low dropout (LDO) voltage regulator with a maximum operating temperature of 150°C. It has a nominal output voltage of 1.5V and a maximum output current of 300mA. The device is packaged in a 3x3mm, 0.8mm height TDFN-8 package. The operating temperature range is from -40°C to 85°C. The device is suitable for use in applications where a stable and efficient voltage supply is required.
Checking distributor stock and pricing after the page loads.
Maxim MAX8559ETA8A-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.455 |
| Output Voltage1-Max | 1.545 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.06 |
| Output Voltage1-Nom | 1.5 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0154 |
| Dropout Voltage1-Max | 0.12 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.