The MAX8559ETAGG-T is a dual output linear voltage regulator with a maximum input voltage of 6.5V and a minimum input voltage of 2.5V. It has two outputs with a minimum voltage of 2.91V and a maximum voltage of 3.09V, and a maximum output current of 0.3A. The device has a fixed output voltage and a maximum voltage tolerance of 3%. It operates within a temperature range of -40°C to 150°C. The package is a 3 x 3 mm, 0.80 mm height, TDFN-8 with a MO229/WEEC footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX8559ETAGG-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8559ETAGG-T technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.91 |
| Output Voltage1-Max | 3.09 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.06 |
| Output Voltage1-Nom | 3 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0153 |
| Dropout Voltage1-Max | 0.12 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8559ETAGG-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.