The MAX8559ETAKG is a dual output low dropout (LDO) voltage regulator from Maxim. It features two fixed output voltages of 2.716V and 2.884V, with a maximum output current of 300mA. The device operates from an input voltage range of 2.5V to 6.5V and has a maximum dropout voltage of 0.12V. The MAX8559ETAKG is packaged in a 3mm x 3mm TDFN-8 package and is suitable for use in applications requiring low noise and high accuracy voltage regulation. The device is rated to operate over a temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX8559ETAKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8559ETAKG technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.716 |
| Output Voltage1-Max | 2.884 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.06 |
| Output Voltage1-Nom | 2.8 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0153 |
| Dropout Voltage1-Max | 0.12 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8559ETAKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.