
The MAX8559ETAM1+T is a dual linear voltage regulator with a fixed output voltage of 1.8V and an output current of 300mA. It features a low quiescent current of 290uA and a high power supply rejection ratio of 54dB. The device operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The MAX8559ETAM1+T is RoHS compliant and lead free.
Maxim MAX8559ETAM1+T technical specifications.
| Input Bias Current | 180uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.85V |
| Max Power Dissipation | 379mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 290uA |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8559ETAM1+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
