The MAX8561ETA is an industrial-grade DC/DC controller with a maximum operating temperature of 85 degrees Celsius. It features 8 terminals and operates within a temperature range of -40 to 85 degrees Celsius. The device is available in an 8-pin VSON package with a width and length of 3mm. It has a maximum input voltage of 5.5V and a minimum input voltage of 2.7V.
Maxim MAX8561ETA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8561ETA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.