Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX8563EEE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8563EEE+ technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 666.7mW |
| Number of Outputs | 3 |
| Operating Supply Current | 930uA |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 930uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8563EEE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
