
The MAX8563EEE-T is a 3.3V low-dropout regulator with three outputs. It operates from 4.5V to 13.2V and has a maximum operating temperature of 85°C. The device is available in a QSOP-16 package and is lead-free. The MAX8563EEE-T is not RoHS compliant.
Maxim MAX8563EEE-T technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Operating Supply Current | 930uA |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | MAX8563 |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX8563EEE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
