Maxim MAX8564AEUB-T technical specifications.
| Type | FET Controller |
| Input Voltage | 4.5 to 13.2V |
| Output Type | Adjustable |
| Output Voltage | 0.5(Min)V |
| Operation Mode | Linear |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Power Dissipation | 444.4mW |
| Pin Count | 10 |
| Package/Case | uMAX |
| Package Family Name | MSOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX8564AEUB-T to view detailed technical specifications.
No datasheet is available for this part.