Maxim MAX8564EUB-T technical specifications.
| Package/Case | UMAX |
| Lead Free | Lead Free |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Operating Supply Current | 660uA |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | MAX8564 |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX8564EUB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.