The MAX8569AETT+T is a lead-free, adjustable boost DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates with a maximum input voltage of 5.5V and a minimum input voltage of 1.5V. The device has a maximum output current of 200mA and a maximum output voltage of 5.5V. It is designed for surface mount applications and is available in tape and reel packaging with a quantity of 2500 units.
Checking distributor stock and pricing after the page loads.
Maxim MAX8569AETT+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX8569A |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.
