The MAX8569AEUT+T is a boost DC/DC controller in a SOT-23-6 package, designed for surface mount applications. It operates from a 1.5V to 5.5V input voltage range and provides an adjustable output voltage up to 5.5V with a maximum output current of 1.5A. The device is rated for operation over a -40°C to 85°C temperature range and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX8569AEUT+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8569AEUT+T technical specifications.
| Package/Case | SOT-23-6 |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX8569A |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8569AEUT+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
