The MAX856CSA-T is a commercial temperature DC/DC controller with an 8-pin SOP package. It operates over a temperature range of 0°C to 70°C and has an input voltage range of 0.8V to 6V. The device has 8 terminals and is a single-function device. It is suitable for use in commercial temperature applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX856CSA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX856CSA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 0.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX856CSA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.