Checking distributor stock and pricing after the page loads.
Maxim MAX8574EUT+ technical specifications.
| Max Power Dissipation | 695.7mW |
| Max Supply Current | 35uA |
| Operating Supply Voltage | 5.5V |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.