Switching Regulator, Voltage-mode, 0.6A, 800kHz Switching Freq-Max, BICMOS, PDSO6, MO178AB, SOT-23, 6 PIN
Checking distributor stock and pricing after the page loads.
Maxim MAX8574EUT-T technical specifications.
| Package/Case | SOT-23 |
| Max Power Dissipation | 695.7mW |
| Max Supply Current | 35uA |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.