The MAX8579EUB+ is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum frequency of 500kHz and is RoHS compliant. The device is available in a UMAX package and is suitable for surface mount applications. It is designed to handle an output current of 15A and an output voltage of 25V, with an operating supply voltage of 5.5V.
Sign in to ask questions about the Maxim MAX8579EUB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8579EUB+ technical specifications.
| Package/Case | UMAX |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 15A |
| Output Voltage | 25V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8579EUB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
