Maxim MAX8586ETA/V+T technical specifications.
| Fault Protection | Over Temperature, Reverse Current |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.75V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 6uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8586ETA/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
