The MAX8594ETG-T is an industrial-grade quad-supply voltage supervisor IC with a maximum operating temperature of 85 degrees Celsius. It features 24 terminals in a quad terminal position and a JEDEC package code of S-XQCC-N24. The device operates within a supply voltage range of 3.1 to 5.5 volts and has a width and length of 4mm. It is available in a 4 x 4mm, 0.80mm height, thin QFN-24 package.
Checking distributor stock and pricing after the page loads.
Maxim MAX8594ETG-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.